
* Images are for reference only
SXT32418AA48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418AA48-24.576M
- JLCPCB Part #
- C7048478
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 24.576MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6653
200+
$0.2658
500+
$0.2578
1000+
$0.2529
Related Products

SXT32416AA48-24.576M
Suntsu Electronics, Inc.
$0.7684

SXT32413AA48-24.576M
Suntsu Electronics, Inc.
$0.8666

SXT32414AA48-24.576M
Suntsu Electronics, Inc.
$1.0599

SXT32410DA17-27.120M
Suntsu Electronics, Inc.
$0.9407

SXT32410ED16-13.000M
Suntsu Electronics, Inc.
$1.1179

SXT32412EA16-16.000M
Suntsu Electronics, Inc.
$1.0293
Welcome back, may I help you?