
* Images are for reference only
SXT32417EC07-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EC07-16.384M
- JLCPCB Part #
- C7048307
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16.384MHz 17pF 70Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2617
200+
$0.5044
500+
$0.4867
1000+
$0.4786
Related Products

SXT32419EC07-16.384M
Suntsu Electronics, Inc.
$1.2617

SXT32417EC17-16.384M
Suntsu Electronics, Inc.
$1.2698

SXT32417CC07-16.384M
Suntsu Electronics, Inc.
$1.0877

403I35S32M00000
CTS Electronic Components
$0.9813

SXT32418EE48-28.63636M
Suntsu Electronics, Inc.
$1.0023

SXT32420AA38-16.000M
Suntsu Electronics, Inc.
$0.8041
Welcome back, may I help you?