
* Images are for reference only
SXT32415AA07-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415AA07-29.4912M
- JLCPCB Part #
- C7048041
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 15pF 29.4912MHz 50Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9489
200+
$0.3793
500+
$0.3664
1000+
$0.3599
Related Products

SXT32417AA07-29.4912M
Suntsu Electronics, Inc.
$0.9489

SXT32414AA07-29.4912M
Suntsu Electronics, Inc.
$0.9489

SXT32411AA07-29.4912M
Suntsu Electronics, Inc.
$0.9489

SXT32419CB27-44.000M
Suntsu Electronics, Inc.
$2.0382

ABM8-27.000MHZ-D2X-T
Abracon LLC
$0.8069

SXT32412FC38-25.000M
Suntsu Electronics, Inc.
$0.9586
Welcome back, may I help you?