
* Images are for reference only
SXT32413DD17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DD17-18.432M
- JLCPCB Part #
- C7047876
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 13pF 18.432MHz 70Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3028
200+
$0.5208
500+
$0.5031
1000+
$0.4950
Related Products

SXT32413DD27-18.432M
Suntsu Electronics, Inc.
$1.3060

SXT32412DD17-18.432M
Suntsu Electronics, Inc.
$1.3028

SXT32410DD17-18.432M
Suntsu Electronics, Inc.
$0.7901

SXT32418FD07-19.6608M
Suntsu Electronics, Inc.
$0.8884

FL3000082Q
Diodes Incorporated
$1.0335

SXT32420AA27-27.000M
Suntsu Electronics, Inc.
$0.7997
Welcome back, may I help you?