
* Images are for reference only
SXT32413BB16-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BB16-24.000M
- JLCPCB Part #
- C7047620
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 13pF 24MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3463
200+
$0.5385
500+
$0.5208
1000+
$0.5111
Related Products

SXT32413BB16-25.000M
Suntsu Electronics, Inc.
$0.9142

SXT32412BB16-24.000M
Suntsu Electronics, Inc.
$0.7481

SXT32413BB16-27.000M
Suntsu Electronics, Inc.
$1.2189

CXAF-040000-2G12D51
AKER
$0.3161

SXT32412CA07-27.000M
Suntsu Electronics, Inc.
$0.7610

SXT32410DB16-25.000M
Suntsu Electronics, Inc.
$0.9384
Welcome back, may I help you?