
* Images are for reference only
SXT32412FD48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FD48-14.7456M
- JLCPCB Part #
- C7047413
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 12pF 14.7456MHz ±10ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8291
200+
$0.3310
500+
$0.3198
1000+
$0.3149
Related Products

SXT32412FE48-14.7456M
Suntsu Electronics, Inc.
$0.8403

SXT32412FA48-14.7456M
Suntsu Electronics, Inc.
$0.7969

SXT22412FD48-14.7456M
Suntsu Electronics, Inc.
$0.8291

SXT3247AA07-37.400M
Suntsu Electronics, Inc.
$0.9239

SXT32413CB27-50.000M
Suntsu Electronics, Inc.
$0.5833

SXT32419CC07-40.000M
Suntsu Electronics, Inc.
$0.8451
Welcome back, may I help you?