
* Images are for reference only
SXT32416BB07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416BB07-19.200M
- JLCPCB Part #
- C7047347
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16pF 19.2MHz 70Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0905
200+
$0.4349
500+
$0.4205
1000+
$0.4140
Related Products

SXT32419BB07-19.200M
Suntsu Electronics, Inc.
$1.0905

SXT32416CB07-19.200M
Suntsu Electronics, Inc.
$1.1098

SXT32411BB07-19.200M
Suntsu Electronics, Inc.
$1.0921

SXT32412BB07-30.000M
Suntsu Electronics, Inc.
$0.7233

CXAF-013000-3-AL-00
AKER
$0.3301

SXT3248DA27-13.000M
Suntsu Electronics, Inc.
$0.9375
Welcome back, may I help you?