
* Images are for reference only
SXT32416BA07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416BA07-24.000M
- JLCPCB Part #
- C7047295
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 16pF 24MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5574
200+
$0.2223
500+
$0.2159
1000+
$0.2111
Related Products

SXT32416BA07-25.000M
Suntsu Electronics, Inc.
$0.7925

SXT32416AA07-24.000M
Suntsu Electronics, Inc.
$0.5074

SXT32410BA07-24.000M
Suntsu Electronics, Inc.
$1.2194

SXT32418CA16-40.000M
Suntsu Electronics, Inc.
$0.7104

SXT32413BB16-19.6608M
Suntsu Electronics, Inc.
$1.4433

SXT32419CA38-28.63636M
Suntsu Electronics, Inc.
$1.2000
Welcome back, may I help you?