This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

833-13-064-10-002000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
833-13-064-10-002000
JLCPCB Part #
C7045853
Package
Plugin,P=2mm
Description
-55℃~+125℃ 2 2mm 2mm 3A 4.55mm 64P Gold Through Hole 插件,P=2mm Female Headers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $37.4036
200+ $14.9250
500+ $14.4259
1000+ $14.1804
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons