This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

850-40-048-10-001000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
850-40-048-10-001000
JLCPCB Part #
C7045610
Package
Plugin,P=1.27mm
Description
1 1.27mm 48P Black Brass Alloy Through Hole Tin 插件,P=1.27mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 8

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.9248
200+ $7.9506
496+ $7.6849
1000+ $7.5544
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons