This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

831-41-002-30-002000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
831-41-002-30-002000
JLCPCB Part #
C7045469
Package
SMD,P=2mm
Description
-55℃~+125℃ 1 2P 2mm 3A 5.8mm Surface Mount,Vertical Tin SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.9661
200+ $14.3517
500+ $13.8717
1000+ $13.6349
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons