
* Images are for reference only
803-93-008-10-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 803-93-008-10-002000
- JLCPCB Part #
- C7044871
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 4.2mm 4.5A 8P Through Hole Tin-Lead 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1056
200+
$6.4264
500+
$6.2116
1000+
$6.1050
Related Products

803-93-008-10-001000
Mill-Max Mfg. Corp.
$13.5215

803-93-002-10-002000
Mill-Max Mfg. Corp.
$13.9995

803-91-008-10-002000
Mill-Max Mfg. Corp.
$14.8895

324-91-137-41-002000
Mill-Max Mfg. Corp.
$27.2965

712-93-262-41-001000
Mill-Max Mfg. Corp.
$31.2357

BG126-33-A-1-N-D
Global Connector Technology
$3.4337
Welcome back, may I help you?