
* Images are for reference only
SXT32411DC17-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32411DC17-13.560M
- JLCPCB Part #
- C7042919
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 11pF 13.56MHz ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5476
200+
$0.2181
500+
$0.2116
1000+
$0.2084
Related Products

SXT32412DC17-13.560M
Suntsu Electronics, Inc.
$1.1387

SXT32411DD17-13.560M
Suntsu Electronics, Inc.
$0.5540

SXT32413DC17-13.560M
Suntsu Electronics, Inc.
$1.1387

SXT32410CB38-16.000M
Suntsu Electronics, Inc.
$0.8447

SXT3247BA27-14.31818M
Suntsu Electronics, Inc.
$0.6978

SXT32418DD38-28.63636M
Suntsu Electronics, Inc.
$1.0967
Welcome back, may I help you?