
* Images are for reference only
SXT2247BA38-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247BA38-32.000M
- JLCPCB Part #
- C7041791
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 32MHz 60Ω 7pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4283
200+
$0.5704
500+
$0.5511
1000+
$0.5415
Related Products

SXT2248BA38-32.000M
Suntsu Electronics, Inc.
$1.2709

SXT2247BA38-12.000M
Suntsu Electronics, Inc.
$0.9688

SXT2147BA38-32.000M
Suntsu Electronics, Inc.
$0.8130

8Z-40.000MEEQ-T
TXC Corp
$1.3464

SXT22420DB38-22.1184M
Suntsu Electronics, Inc.
$1.0620

SXT22416DD07-12.288M
Suntsu Electronics, Inc.
$0.9158
Welcome back, may I help you?