
* Images are for reference only
SXT22422AA27-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422AA27-16.000M
- JLCPCB Part #
- C7041568
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 100Ω 16MHz 22pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9523
200+
$0.3796
500+
$0.3684
1000+
$0.3620
Related Products

SXT32422AA27-16.000M
Suntsu Electronics, Inc.
$0.9780

SXT22422AA27-12.000M
Suntsu Electronics, Inc.
$1.0841

SXT22422AA27-13.000M
Suntsu Electronics, Inc.
$0.8767

SXT22417DD48-16.000M
Suntsu Electronics, Inc.
$1.0584

SXT22416AA07-12.288M
Suntsu Electronics, Inc.
$0.8139

SXT22412DC16-16.000M
Suntsu Electronics, Inc.
$1.4734