
* Images are for reference only
803-41-090-10-004000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 803-41-090-10-004000
- JLCPCB Part #
- C7040324
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 4.5A 6.91mm 90P Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.7783
200+
$15.0734
500+
$14.5705
1000+
$14.3215
Welcome back, may I help you?