
* Images are for reference only
803-41-018-30-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 803-41-018-30-001000
- JLCPCB Part #
- C7040280
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 18P 2 2.54mm 2.54mm 4.5A 8.59mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4761
200+
$7.7711
500+
$7.5116
1000+
$7.3842
Related Products
Welcome back, may I help you?