
* Images are for reference only
SXT22418BB27-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418BB27-22.1184M
- JLCPCB Part #
- C7037018
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 18pF 22.1184MHz 80Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9610
200+
$0.3838
500+
$0.3709
1000+
$0.3644
Related Products

SXT22414BB27-22.1184M
Suntsu Electronics, Inc.
$1.2238

SXT22418BB07-22.1184M
Suntsu Electronics, Inc.
$0.9513

SXT22413BB27-22.1184M
Suntsu Electronics, Inc.
$1.2238

SXT22411BB27-40.000M
Suntsu Electronics, Inc.
$2.4362

SXT22420CA07-18.432M
Suntsu Electronics, Inc.
$1.1270

SXT22418CC17-26.000M
Suntsu Electronics, Inc.
$0.7046
Welcome back, may I help you?