
* Images are for reference only
SXT22417BB48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BB48-50.000M
- JLCPCB Part #
- C7036232
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 17pF 50MHz 50Ω ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3212
200+
$0.5275
500+
$0.5098
1000+
$0.5017
Related Products

SXT21417BB48-50.000M
Suntsu Electronics, Inc.
$1.4664

SXT22416BB48-50.000M
Suntsu Electronics, Inc.
$0.7195

SXT22417BB48-30.000M
Suntsu Electronics, Inc.
$2.3923

ECS-120-8-36-CKM-TR
ECS
$0.4566

SXT22422BA48-37.400M
Suntsu Electronics, Inc.
$1.0324

SXT22417DA38-20.000M
Suntsu Electronics, Inc.
$1.0195
Welcome back, may I help you?