
* Images are for reference only
SXT22412DB07-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412DB07-19.200M
- JLCPCB Part #
- C7034915
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 12pF 19.2MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2440
200+
$0.4963
500+
$0.4802
1000+
$0.4722
Related Products

SXT22412EB07-19.200M
Suntsu Electronics, Inc.
$1.2826

SXT22412DB27-19.200M
Suntsu Electronics, Inc.
$1.2488

SXT22419DB07-19.200M
Suntsu Electronics, Inc.
$1.2440

SXT22418EA16-14.7456M
Suntsu Electronics, Inc.
$0.9539

SXT22412DC38-18.432M
Suntsu Electronics, Inc.
$1.6468

SXT22418FA27-27.000M
Suntsu Electronics, Inc.
$1.3729
Welcome back, may I help you?