
* Images are for reference only
SXT22412FC27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC27-27.000M
- JLCPCB Part #
- C7034781
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 27MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2550
200+
$0.5007
500+
$0.4846
1000+
$0.4765
Related Products

SXT22412FC27-25.000M
Suntsu Electronics, Inc.
$1.0660

SXT22418FC27-27.000M
Suntsu Electronics, Inc.
$1.4132

SXT22412FC27-20.000M
Suntsu Electronics, Inc.
$1.4730

SXT22416CA16-19.200M
Suntsu Electronics, Inc.
$1.2097

CXAF-026000-2-AL-12
AKER
$0.6429

SXT22417CB38-16.384M
Suntsu Electronics, Inc.
$1.0822
Welcome back, may I help you?