
* Images are for reference only
SXT22410FE16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FE16-27.000M
- JLCPCB Part #
- C7034564
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 27MHz 80Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4794
200+
$0.9889
500+
$0.9566
1000+
$0.9405
Related Products

SXT22410FE16-25.000M
Suntsu Electronics, Inc.
$0.8486

SXT22410FC16-27.000M
Suntsu Electronics, Inc.
$2.4294

SXT21410FE16-27.000M
Suntsu Electronics, Inc.
$1.3051

SXT22414BB27-16.384M
Suntsu Electronics, Inc.
$1.0260

SXT22415CB38-14.7456M
Suntsu Electronics, Inc.
$0.7776

SXT22417DD16-13.000M
Suntsu Electronics, Inc.
$0.9663
Welcome back, may I help you?