
* Images are for reference only
SXT22411DD17-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411DD17-12.000M
- JLCPCB Part #
- C7034195
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 11pF 120Ω 12MHz ±20ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3122
200+
$0.9236
500+
$0.8929
1000+
$0.8768
Related Products

SXT22411DD17-13.000M
Suntsu Electronics, Inc.
$1.0818

SXT22411DD07-12.000M
Suntsu Electronics, Inc.
$2.3041

SXT22418DD17-13.000M
Suntsu Electronics, Inc.
$0.9688

SXT22412CB48-40.000M
Suntsu Electronics, Inc.
$1.1852

SXT22421DD38-18.432M
Suntsu Electronics, Inc.
$1.2045

SXT22418EA38-16.384M
Suntsu Electronics, Inc.
$1.2304
Welcome back, may I help you?