
* Images are for reference only
SXT22411CA17-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411CA17-13.000M
- JLCPCB Part #
- C7033888
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 11pF 120Ω 13MHz ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0120
200+
$0.4045
500+
$0.3900
1000+
$0.3835
Related Products

SXT22419CA17-13.000M
Suntsu Electronics, Inc.
$0.9072

SXT22412CA17-13.000M
Suntsu Electronics, Inc.
$1.0120

SXT22411BA17-13.000M
Suntsu Electronics, Inc.
$0.9878

SXT22413AA07-14.7456M
Suntsu Electronics, Inc.
$0.6268

SXT22419DA27-22.1184M
Suntsu Electronics, Inc.
$1.0410

SXT22411BA38-26.000M
Suntsu Electronics, Inc.
$0.7831
Welcome back, may I help you?