
* Images are for reference only
8.03A0.041200
Extended
- Manufacturer
- DIANWEI
- MFR.Part #
- 8.03A0.041200
- JLCPCB Part #
- C19188830
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- -40℃~+80℃ 0.2mm 0.3mm 0.9mm 200mA 30V 41P Copper alloy Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Gold Surface Mount, Right Angle SMD,P=0.3mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.2723
50+
$0.2138
150+
$0.1887
500+
$0.1574
3000+
$0.1383
6000+
$0.1299
Related Products
Welcome back, may I help you?