
* Images are for reference only
7X80000600
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 7X80000600
- JLCPCB Part #
- C5203597
- Package
- SMD3225-4P
- Description
- -40℃~+105℃ 1.8V 80MHz CMOS ±50ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$0.9038
10+
$0.7234
30+
$0.6332
100+
$0.5429
500+
$0.4898
1000+
$0.4624
Related Products
Welcome back, may I help you?