
* Images are for reference only
7W32700030
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 7W32700030
- JLCPCB Part #
- C2451734
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 3.3V 32.768MHz CMOS ±50ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 428
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 428
In-stock Item Pricing
Qty Unit Price
1+
$0.6396
10+
$0.5687
30+
$0.5333
100+
$0.4978
500+
$0.4141
1000+
$0.4044
Related Products
Welcome back, may I help you?