
* Images are for reference only
7C33300014
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 7C33300014
- JLCPCB Part #
- C5203625
- Package
- SMD5032-4P
- Description
- -40℃~+85℃ 3.3V 33.333MHz CMOS ±20ppm SMD5032-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$0.7282
10+
$0.5832
30+
$0.5123
100+
$0.4398
500+
$0.3770
1000+
$0.3545
Welcome back, may I help you?