
* Images are for reference only
79L08S
Extended
- Manufacturer
- Shikues
- MFR.Part #
- 79L08S
- JLCPCB Part #
- C962729
- Package
- SOT-23
- Description
- 0℃~+150℃@(Tj) 1 1.7V 100mA 30V 46dB@(120Hz) 4mA 54uV 8V Fixed Negative SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2483
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2483
In-stock Item Pricing
Qty Unit Price
1+
$0.0587
100+
$0.0471
300+
$0.0413
3000+
$0.0336
6000+
$0.0300
9000+
$0.0282
Related Products
Welcome back, may I help you?