
* Images are for reference only
79L05
Extended
- Manufacturer
- LGE
- MFR.Part #
- 79L05
- JLCPCB Part #
- C2903843
- Package
- TO-92-3
- Description
- -30℃~+150℃@(Tj) 1 1.7V 100mA 20V 40uV 49dB@(120Hz) 5V 6mA Fixed Negative TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 315
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 302
In-stock Item Pricing
Qty Unit Price
1+
$0.0736
100+
$0.0582
300+
$0.0505
2000+
$0.0447
4000+
$0.0402
10000+
$0.0378
Related Products
Welcome back, may I help you?