
* Images are for reference only
PZS515V6BAS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PZS515V6BAS_R1_00001
- JLCPCB Part #
- C7030405
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 5.32V~5.88V 5.6V 500mW 7uA@4.2V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 645
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
200+
$0.0143
500+
$0.0139
1000+
$0.0136
Related Products
Welcome back, may I help you?