
* Images are for reference only
SXT22410CA48-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410CA48-12.000M
- JLCPCB Part #
- C7029634
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10pF 120Ω 12MHz ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8089
200+
$0.3239
500+
$0.3126
1000+
$0.3078
Related Products

SXT22410CA48-16.000M
Suntsu Electronics, Inc.
$1.4035

SXT22413CA48-12.000M
Suntsu Electronics, Inc.
$1.1264

SXT32410CA48-12.000M
Suntsu Electronics, Inc.
$0.7896

SXT22410FC48-24.000M
Suntsu Electronics, Inc.
$1.1457

SXT22418CA16-50.000M
Suntsu Electronics, Inc.
$1.3229

SXT22410EC38-48.000M
Suntsu Electronics, Inc.
$2.3123
Welcome back, may I help you?