
* Images are for reference only
PPTC192LFBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PPTC192LFBN-RC
- JLCPCB Part #
- C7029614
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 38P 3A 8.51mm Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4005
200+
$1.3583
500+
$1.3115
1000+
$1.2905
Related Products

PPTC192LJBN-RC
Sullins Connector Solutions
$3.9344

PPTC092LFBN-RC
Sullins Connector Solutions
$1.5277

PPTC292LFBN-RC
Sullins Connector Solutions
$4.8104

803-91-076-62-001000
Mill-Max Mfg. Corp.
$35.4080

323-13-140-41-001000
Mill-Max Mfg. Corp.
$30.6945

316-93-124-41-006000
Mill-Max Mfg. Corp.
$4.0296
Welcome back, may I help you?