
* Images are for reference only
SXT2148AA38-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148AA38-20.000M
- JLCPCB Part #
- C7028865
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 200Ω 20MHz 8pF ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4841
200+
$0.5930
500+
$0.5737
1000+
$0.5640
Related Products

SXT2148AA38-26.000M
Suntsu Electronics, Inc.
$1.3487

SXT2148CA38-20.000M
Suntsu Electronics, Inc.
$1.5405

SXT2148EA38-20.000M
Suntsu Electronics, Inc.
$1.6710

SXT21418DD07-26.000M
Suntsu Electronics, Inc.
$2.4138

SXT21419AA48-37.400M
Suntsu Electronics, Inc.
$1.1151

SXT21417EE17-37.400M
Suntsu Electronics, Inc.
$1.2681
Welcome back, may I help you?