
* Images are for reference only
SXT2147BB16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2147BB16-40.000M
- JLCPCB Part #
- C7028834
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 40MHz 7pF ±30ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7573
200+
$0.7010
500+
$0.6784
1000+
$0.6671
Related Products

SXT2147BB16-20.000M
Suntsu Electronics, Inc.
$1.7573

SXT2147BB17-40.000M
Suntsu Electronics, Inc.
$1.7783

SXT2149BB16-40.000M
Suntsu Electronics, Inc.
$1.7573

SXT21418EA07-48.000M
Suntsu Electronics, Inc.
$1.3729

SXT21419DD16-18.432M
Suntsu Electronics, Inc.
$1.3761

SXT21419BB48-50.000M
Suntsu Electronics, Inc.
$1.4682
Welcome back, may I help you?