
* Images are for reference only
SXT21418DC48-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418DC48-16.384M
- JLCPCB Part #
- C7028742
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 16.384MHz 18pF 200Ω ±20ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1827
200+
$0.4722
500+
$0.4560
1000+
$0.4496
Related Products

SXT21412DC48-16.384M
Suntsu Electronics, Inc.
$1.1827

SXT21418DC38-16.384M
Suntsu Electronics, Inc.
$1.1779

SXT21418EC48-16.384M
Suntsu Electronics, Inc.
$1.2826

SXT21412BB16-20.000M
Suntsu Electronics, Inc.
$1.1457

SXT21411DA48-50.000M
Suntsu Electronics, Inc.
$1.5163

XRCGB24M000F1SBAR0
Murata Electronics
$0.2620
Welcome back, may I help you?