
* Images are for reference only
SXT21420DA17-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420DA17-50.000M
- JLCPCB Part #
- C7028500
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 20pF 50MHz 60Ω ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5044
200+
$0.6005
500+
$0.5812
1000+
$0.5700
Related Products

SXT21420DA27-50.000M
Suntsu Electronics, Inc.
$1.5060

SXT21421DA17-50.000M
Suntsu Electronics, Inc.
$1.5044

SXT22420DA17-50.000M
Suntsu Electronics, Inc.
$1.3535

SXT21418EA48-22.1184M
Suntsu Electronics, Inc.
$1.1255

8Y-37.400MEEV-T
TXC Corp
$2.3858

SXT21412BB38-24.000M
Suntsu Electronics, Inc.
$1.4097
Welcome back, may I help you?