
* Images are for reference only
SXT21420BA38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420BA38-24.000M
- JLCPCB Part #
- C7028435
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 120Ω 20pF 24MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3801
200+
$0.5514
500+
$0.5321
1000+
$0.5240
Related Products

SXT21420BA38-27.000M
Suntsu Electronics, Inc.
$2.4878

SXT21420BA48-24.000M
Suntsu Electronics, Inc.
$1.5059

SXT21420BA38-25.000M
Suntsu Electronics, Inc.
$2.2749

FW1600010
Diodes Incorporated
$1.0867

SXT21412ED48-40.000M
Suntsu Electronics, Inc.
$1.4801

SXT2148ED38-48.000M
Suntsu Electronics, Inc.
$1.5688
Welcome back, may I help you?