
* Images are for reference only
SXT21412FB17-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412FB17-40.000M
- JLCPCB Part #
- C7027449
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 12pF 40MHz ±10ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5215
200+
$0.6073
500+
$0.5880
1000+
$0.5766
Related Products

SXT11412FB17-40.000M
Suntsu Electronics, Inc.
$0.9659

SXT21418FB17-40.000M
Suntsu Electronics, Inc.
$2.6198

SXT21412FB17-52.000M
Suntsu Electronics, Inc.
$1.9980

SXT21419BA38-16.384M
Suntsu Electronics, Inc.
$1.0079

SXT21412CA16-48.000M
Suntsu Electronics, Inc.
$1.1629

SXT21420CB27-50.000M
Suntsu Electronics, Inc.
$1.4908
Welcome back, may I help you?