
* Images are for reference only
SXT21412DA48-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412DA48-25.000M
- JLCPCB Part #
- C7027103
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 12pF 25MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3170
200+
$0.5252
500+
$0.5092
1000+
$0.4995
Related Products

SXT21412DA48-20.000M
Suntsu Electronics, Inc.
$1.2078

SXT21412DA48-26.000M
Suntsu Electronics, Inc.
$1.5708

SXT21412DA38-25.000M
Suntsu Electronics, Inc.
$1.3138

SXT21420EA17-18.432M
Suntsu Electronics, Inc.
$1.3780

SXT2148FA38-32.000M
Suntsu Electronics, Inc.
$0.8497

SXT21410ED48-40.000M
Suntsu Electronics, Inc.
$0.9155
Welcome back, may I help you?