
* Images are for reference only
PE1605C4A6-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PE1605C4A6-AU_R1_000A1
- JLCPCB Part #
- C7025747
- Package
- SOT-23-6
- Description
- -55℃~+150℃ 0.3pF、0.6pF 15V 1uA 5.5V 6V Bidirectional TVS SOT-23-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 133
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0676
200+
$0.0270
500+
$0.0262
1000+
$0.0257
Related Products
Welcome back, may I help you?