
* Images are for reference only
PCSV80-330M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCSV80-330M-RC
- JLCPCB Part #
- C7024504
- Package
- 3131
- Description
- 110mΩ 2.3A 2A 33uH ±20% 3131 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2278
200+
$0.8889
500+
$0.8598
1000+
$0.8453
Welcome back, may I help you?