
* Images are for reference only
SXT21410DA48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410DA48-26.000M
- JLCPCB Part #
- C7023155
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 10pF 26MHz ±20ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1002
200+
$0.4404
500+
$0.4259
1000+
$0.4178
Related Products

SXT21410DA48-24.000M
Suntsu Electronics, Inc.
$1.9681

SXT21412DA48-26.000M
Suntsu Electronics, Inc.
$1.5777

SXT21410DA48-27.000M
Suntsu Electronics, Inc.
$1.1421

ECS-250-10-37B-CTN-TR3
ECS
$0.5727

SXT2148CB17-30.000M
Suntsu Electronics, Inc.
$1.8842

SXT21417DB27-52.000M
Suntsu Electronics, Inc.
$1.9068
Welcome back, may I help you?