
* Images are for reference only
SXT21410CC17-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CC17-26.000M
- JLCPCB Part #
- C7023116
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 10pF 26MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0812
200+
$0.4319
500+
$0.4174
1000+
$0.4109
Related Products

SXT21410CC07-26.000M
Suntsu Electronics, Inc.
$1.0764

SXT21410CC16-26.000M
Suntsu Electronics, Inc.
$1.0780

SXT21410CB17-26.000M
Suntsu Electronics, Inc.
$1.0683

SXT21421BB48-18.432M
Suntsu Electronics, Inc.
$1.3197

XRCGB25M000F0Z00R0
Murata Electronics
$0.1942

SXT21419DD48-50.000M
Suntsu Electronics, Inc.
$1.5533
Welcome back, may I help you?