
* Images are for reference only
SXT11412BB48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT11412BB48-32.000M
- JLCPCB Part #
- C7022565
- Package
- SMD1612-4P
- Description
- -40℃~+85℃ 100Ω 12pF 32MHz ±30ppm ±30ppm SMD1612-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9593
200+
$0.3838
500+
$0.3709
1000+
$0.3644
Related Products

SXT11412BB38-32.000M
Suntsu Electronics, Inc.
$0.9593

SXT11412BB48-30.000M
Suntsu Electronics, Inc.
$0.9642

SXT11412FB48-32.000M
Suntsu Electronics, Inc.
$0.9642

SXT1148EB16-40.000M
Suntsu Electronics, Inc.
$0.9593

SXT11410AA16-38.400M
Suntsu Electronics, Inc.
$0.9593

416F271XXCKR
CTS Electronic Components
$1.0738
Welcome back, may I help you?