
* Images are for reference only
STR10100BF_R1_00701
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- STR10100BF_R1_00701
- JLCPCB Part #
- C7021446
- Package
- DO-221AA(SMB)
- Description
- -55℃~+150℃ 1 Independent 100V 10A 130A 50uA@100V 770mV@10A DO-221AA(SMB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1798
1000+
$0.0717
2500+
$0.0693
7500+
$0.0682
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?