
* Images are for reference only
STM32WB35CEU6ATR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32WB35CEU6ATR
- JLCPCB Part #
- C7021433
- Package
- UFQFPN-48(7x7)
- Description
- -100dBm -40℃~+105℃ 1.62V~3.6V 2.4GHz~2.48GHz 2Mbps 4.5mA 6dBm Bluetooth、802.15.4 UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992c
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2701
200+
$4.0978
500+
$3.9608
1000+
$3.8932
Related Products
Welcome back, may I help you?