
* Images are for reference only
NRPN174RCCN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NRPN174RCCN-RC
- JLCPCB Part #
- C7015576
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2A 2mm 2mm 4 68P Black Brass Gold Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5179
200+
$2.6011
500+
$2.5145
1000+
$2.4713
Welcome back, may I help you?