
* Images are for reference only
406C35B12M68800
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 406C35B12M68800
- JLCPCB Part #
- C7015103
- Package
- SMD
- Description
- -20℃~+70℃ 12.688MHz 13pF 60Ω ±30ppm ±50ppm SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4314
200+
$0.5713
500+
$0.5519
1000+
$0.5439
Welcome back, may I help you?