
* Images are for reference only
SMH100-LPPE-S39-SC-BK
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S39-SC-BK
- JLCPCB Part #
- C7012172
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 1 1A 1mm 39P Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3487
200+
$2.9330
500+
$2.8345
1000+
$2.7861
Related Products

SMH100-LPPE-S39-ST-BK
Sullins Connector Solutions
$5.9274

SMH100-LPPE-S33-SC-BK
Sullins Connector Solutions
$6.2262

SMH100-LPPE-S38-SC-BK
Sullins Connector Solutions
$7.1613

SMH101-LPPE-D18-SM-BK
Sullins Connector Solutions
$6.9659

MW-21-03-G-D-100-065-P-TR
Samtec
$17.6383

MW-25-03-G-D-125-075
Samtec
$28.4803
Welcome back, may I help you?